Cable Assembly Coaxial BNC to BNC RG-59 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59-012-1M

DigiKey Part Number
290-1021-ND
Manufacturer
Manufacturer Product Number
59-012-1M
Description
COAX CBL BNC TO BNC 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-59
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Black
Features
Shielded
Operating Temperature
80°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1276,54000 Kč276,54 Kč
10234,92600 Kč2 349,26 Kč
25220,21880 Kč5 505,47 Kč
50209,70280 Kč10 485,14 Kč
100199,69730 Kč19 969,73 Kč
250187,20220 Kč46 800,55 Kč
500178,27596 Kč89 137,98 Kč
1 000169,77765 Kč169 777,65 Kč
Manufacturers Standard Package
Unit Price without VAT:276,54000 Kč
Unit Price with VAT:334,61340 Kč
Alternate Length
COAX CBL BNC TO BNC 24"
In-Stock: 17
Unit Price: 301,74000 Kč
COAX CBL BNC TO BNC 36"
In-Stock: 130
Unit Price: 351,72000 Kč
COAX CABLE BNC TO BNC 4'
In-Stock: 39
Unit Price: 376,49000 Kč
COAX CABLE BNC TO BNC 5'
In-Stock: 13
Unit Price: 401,06000 Kč
COAX CABLE BNC TO BNC 6'
In-Stock: 0
Unit Price: 449,78000 Kč