
59-048-1M | |
|---|---|
DigiKey Part Number | 290-1024-ND |
Manufacturer | |
Manufacturer Product Number | 59-048-1M |
Description | COAX CABLE BNC TO BNC 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 80°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,49000 Kč | 376,49 Kč |
| 10 | 319,94700 Kč | 3 199,47 Kč |
| 25 | 299,91880 Kč | 7 497,97 Kč |
| 50 | 285,59800 Kč | 14 279,90 Kč |
| 100 | 271,97450 Kč | 27 197,45 Kč |
| 250 | 254,96108 Kč | 63 740,27 Kč |
| 500 | 242,80492 Kč | 121 402,46 Kč |
| Unit Price without VAT: | 376,49000 Kč |
|---|---|
| Unit Price with VAT: | 455,55290 Kč |













