
AB30S | |
|---|---|
DigiKey Part Number | 3008-AB30S-ND |
Manufacturer | |
Manufacturer Product Number | AB30S |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 23,57600 Kč | 235,76 Kč |
| 25 | 22,52360 Kč | 563,09 Kč |
| 50 | 21,75300 Kč | 1 087,65 Kč |
| 100 | 21,00790 Kč | 2 100,79 Kč |
| 300 | 19,87823 Kč | 5 963,47 Kč |
| 500 | 19,37358 Kč | 9 686,79 Kč |
| 1 000 | 18,70882 Kč | 18 708,82 Kč |
| 5 000 | 17,25048 Kč | 86 252,40 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |










