

AB30S | |
---|---|
DigiKey Part Number | 1835-1203-ND |
Manufacturer | |
Manufacturer Product Number | AB30S |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,04000 Kč | 31,04 Kč |
10 | 27,68300 Kč | 276,83 Kč |
25 | 26,44560 Kč | 661,14 Kč |
50 | 25,53760 Kč | 1 276,88 Kč |
100 | 24,66480 Kč | 2 466,48 Kč |
300 | 23,33863 Kč | 7 001,59 Kč |
500 | 22,74636 Kč | 11 373,18 Kč |
1 000 | 21,96565 Kč | 21 965,65 Kč |
5 000 | 20,25313 Kč | 101 265,65 Kč |
Unit Price without VAT: | 31,04000 Kč |
---|---|
Unit Price with VAT: | 37,55840 Kč |