
WCM 9070FASV-102-LM | |
|---|---|
DigiKey Part Number | 4816-WCM9070FASV-102-LMTR-ND - Tape & Reel (TR) 4816-WCM9070FASV-102-LMCT-ND - Cut Tape (CT) 4816-WCM9070FASV-102-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 9070FASV-102-LM |
Description | CMC 5A 2LN 1 KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 10mOhm |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Number of Lines 2 | Height (Max) 0.177" (4.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 37,72800 Kč | 377,28 Kč |
| 25 | 34,61160 Kč | 865,29 Kč |
| 50 | 32,44280 Kč | 1 622,14 Kč |
| 100 | 30,41980 Kč | 3 041,98 Kč |
| 250 | 27,95472 Kč | 6 988,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,13505 Kč | 20 108,04 Kč |
| 1 600 | 23,60373 Kč | 37 765,97 Kč |
| 2 400 | 22,75553 Kč | 54 613,27 Kč |
| 4 000 | 21,73409 Kč | 86 936,36 Kč |
| 5 600 | 21,08860 Kč | 118 096,16 Kč |
| 8 000 | 20,85550 Kč | 166 844,00 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |






