


ACMP-Q9050-102-T | |
|---|---|
DigiKey Part Number | 535-ACMP-Q9050-102-TTR-ND - Tape & Reel (TR) 535-ACMP-Q9050-102-TCT-ND - Cut Tape (CT) 535-ACMP-Q9050-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-Q9050-102-T |
Description | CMC 5A 2LN 1 KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 10mOhm |
Manufacturer Abracon LLC | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Number of Lines 2 | Height (Max) 0.177" (4.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 33,26500 Kč | 332,65 Kč |
| 100 | 27,35820 Kč | 2 735,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 22,93714 Kč | 18 349,71 Kč |
| 1 600 | 21,63172 Kč | 34 610,75 Kč |
| 2 400 | 20,90390 Kč | 50 169,36 Kč |
| 4 000 | 20,02269 Kč | 80 090,76 Kč |
| 5 600 | 19,55203 Kč | 109 491,37 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |








