
1259CM-0001=P3 | |
|---|---|
DigiKey Part Number | 490-1259CM-0001=P3TR-ND - Tape & Reel (TR) 490-1259CM-0001=P3CT-ND - Cut Tape (CT) 490-1259CM-0001=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1259CM-0001=P3 |
Description | CMC 5A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1259CM-0001=P3 Models |
Category | Voltage Rating - DC 50V |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Number of Lines 2 | Height (Max) 0.197" (5.00mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 5A | Base Product Number |
DC Resistance (DCR) (Max) 10mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 28,42200 Kč | 710,55 Kč |
| 50 | 26,79940 Kč | 1 339,97 Kč |
| 100 | 25,26640 Kč | 2 526,64 Kč |
| 250 | 23,37652 Kč | 5 844,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 21,09269 Kč | 15 819,52 Kč |
| 1 500 | 19,89197 Kč | 29 837,96 Kč |
| 2 250 | 19,22237 Kč | 43 250,33 Kč |
| 3 750 | 18,41174 Kč | 69 044,03 Kč |
| 5 250 | 18,09217 Kč | 94 983,89 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |









