
AON7804 | |
|---|---|
DigiKey Part Number | 785-1586-2-ND - Tape & Reel (TR) 785-1586-1-ND - Cut Tape (CT) 785-1586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7804 |
Description | MOSFET 2N-CH 30V 9A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A 3.1W Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9A | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 888pF @ 15V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSMD, Flat Leads | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 100 | 7,28000 Kč | 728,00 Kč |
| 500 | 5,56238 Kč | 2 781,19 Kč |
| 1 000 | 5,00844 Kč | 5 008,44 Kč |
| 2 000 | 4,54197 Kč | 9 083,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,03687 Kč | 20 184,35 Kč |
| 10 000 | 3,72463 Kč | 37 246,30 Kč |
| 15 000 | 3,56556 Kč | 53 483,40 Kč |
| 25 000 | 3,38687 Kč | 84 671,75 Kč |
| 35 000 | 3,28108 Kč | 114 837,80 Kč |
| 50 000 | 3,17825 Kč | 158 912,50 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



