
AB30S-Q-R1 | |
---|---|
DigiKey Part Number | 3008-AB30S-Q-R1TR-ND - Tape & Reel (TR) 3008-AB30S-Q-R1CT-ND - Cut Tape (CT) 3008-AB30S-Q-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB30S-Q-R1 |
Description | SOP-4, 400V / 120MA, SSR RELAY S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,20000 Kč | 50,20 Kč |
10 | 44,70100 Kč | 447,01 Kč |
25 | 42,70160 Kč | 1 067,54 Kč |
50 | 41,23920 Kč | 2 061,96 Kč |
100 | 39,82700 Kč | 3 982,70 Kč |
250 | 38,03140 Kč | 9 507,85 Kč |
500 | 36,72662 Kč | 18 363,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 30,14559 Kč | 30 145,59 Kč |
2 000 | 29,10993 Kč | 58 219,86 Kč |
3 000 | 28,52023 Kč | 85 560,69 Kč |
5 000 | 27,79409 Kč | 138 970,45 Kč |
7 000 | 27,32563 Kč | 191 279,41 Kč |
Unit Price without VAT: | 50,20000 Kč |
---|---|
Unit Price with VAT: | 60,74200 Kč |