
TPH5R906NH,L1Q | |
---|---|
DigiKey Part Number | TPH5R906NHL1QTR-ND - Tape & Reel (TR) TPH5R906NHL1QCT-ND - Cut Tape (CT) TPH5R906NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH5R906NH,L1Q |
Description | MOSFET N-CH 60V 28A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 28A (Ta) 1.6W (Ta), 57W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH5R906NH,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 57W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,79000 Kč | 34,79 Kč |
10 | 24,43400 Kč | 244,34 Kč |
100 | 18,08040 Kč | 1 808,04 Kč |
500 | 17,98504 Kč | 8 992,52 Kč |
1 000 | 17,71966 Kč | 17 719,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 14,47685 Kč | 72 384,25 Kč |
Unit Price without VAT: | 34,79000 Kč |
---|---|
Unit Price with VAT: | 42,09590 Kč |