
J1021CS312VDC.20 | |
|---|---|
DigiKey Part Number | 2449-J1021CS312VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J1021CS312VDC.20 |
Description | RELAY GEN PURPOSE SPDT 3A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1021CS312VDC.20 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 3 A | Approval Agency cURus |
Switching Voltage 300VAC, 150VDC - Max | Relay Type |
Load - Max Switching 900VA, 450W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 25,90300 Kč | 259,03 Kč |
| 25 | 24,73480 Kč | 618,37 Kč |
| 50 | 23,88780 Kč | 1 194,39 Kč |
| 100 | 23,06830 Kč | 2 306,83 Kč |
| 250 | 22,03008 Kč | 5 507,52 Kč |
| 500 | 21,27470 Kč | 10 637,35 Kč |
| 1 000 | 20,54475 Kč | 20 544,75 Kč |
| 5 000 | 18,94313 Kč | 94 715,65 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |










