
J1021CS312VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J1021CS312VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J1021CS312VDC.45 |
Description | RELAY GEN PURPOSE SPDT 3A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1021CS312VDC.45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 900VA, 450W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 17,53760 Kč | 438,44 Kč |
| 50 | 16,94120 Kč | 847,06 Kč |
| 100 | 16,36160 Kč | 1 636,16 Kč |
| 250 | 15,62420 Kč | 3 906,05 Kč |
| 500 | 15,08916 Kč | 7 544,58 Kč |
| 1 000 | 14,57156 Kč | 14 571,56 Kč |
| 5 000 | 13,43616 Kč | 67 180,80 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |











