
J107F1CS2012VDC.80 | |
|---|---|
DigiKey Part Number | 2449-J107F1CS2012VDC.80-ND |
Manufacturer | |
Manufacturer Product Number | J107F1CS2012VDC.80 |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1CS2012VDC.80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 7600VA, 2200W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 25 | 17,97440 Kč | 449,36 Kč |
| 50 | 17,35700 Kč | 867,85 Kč |
| 100 | 16,76480 Kč | 1 676,48 Kč |
| 250 | 16,00972 Kč | 4 002,43 Kč |
| 500 | 15,46124 Kč | 7 730,62 Kč |
| 1 000 | 14,93105 Kč | 14 931,05 Kč |
| 5 000 | 13,76746 Kč | 68 837,30 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











