
J102K1CS312VDC.20 | |
|---|---|
DigiKey Part Number | 2449-J102K1CS312VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J102K1CS312VDC.20 |
Description | RELAY GEN PURPOSE SPDT 3A 12V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J102K1CS312VDC.20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 900VA, 450W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 25 | 18,40280 Kč | 460,07 Kč |
| 50 | 17,77700 Kč | 888,85 Kč |
| 100 | 17,16800 Kč | 1 716,80 Kč |
| 250 | 16,39440 Kč | 4 098,60 Kč |
| 500 | 15,83292 Kč | 7 916,46 Kč |
| 1 000 | 15,28969 Kč | 15 289,69 Kč |
| 5 000 | 14,09831 Kč | 70 491,55 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


