
SF-0402S050M-2 | |
|---|---|
DigiKey Part Number | SF-0402S050M-2TR-ND - Tape & Reel (TR) SF-0402S050M-2CT-ND - Cut Tape (CT) SF-0402S050M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402S050M-2 |
Description | FUSE BOARD MNT 500MA 24VDC 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 mA 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402S050M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.004 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.020" H (1.00mm x 0.51mm x 0.51mm) | |
DC Cold Resistance | 0.38 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 5 | 17,68200 Kč | 88,41 Kč |
| 10 | 16,29300 Kč | 162,93 Kč |
| 50 | 13,52260 Kč | 676,13 Kč |
| 100 | 12,47630 Kč | 1 247,63 Kč |
| 250 | 11,21460 Kč | 2 803,65 Kč |
| 500 | 10,34186 Kč | 5 170,93 Kč |
| 1 000 | 9,53418 Kč | 9 534,18 Kč |
| 5 000 | 9,01782 Kč | 45 089,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,36750 Kč | 73 675,00 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |











