
TPH5R906NH,L1Q | |
|---|---|
DigiKey Part Number | TPH5R906NHL1QTR-ND - Tape & Reel (TR) TPH5R906NHL1QCT-ND - Cut Tape (CT) TPH5R906NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH5R906NH,L1Q |
Description | MOSFET N-CH 60V 28A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 28A (Ta) 1.6W (Ta), 57W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH5R906NH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 57W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 33,19600 Kč | 331,96 Kč |
| 100 | 22,67510 Kč | 2 267,51 Kč |
| 500 | 18,17500 Kč | 9 087,50 Kč |
| 1 000 | 17,90681 Kč | 17 906,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,62975 Kč | 73 148,75 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |











