
AP33772SDKZ-13-FA01 | |
|---|---|
DigiKey Part Number | 31-AP33772SDKZ-13-FA01TR-ND - Tape & Reel (TR) 31-AP33772SDKZ-13-FA01CT-ND - Cut Tape (CT) 31-AP33772SDKZ-13-FA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP33772SDKZ-13-FA01 |
Description | USB EXT POWER RANGE W-QFN4040-24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN4040-24 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 3.3mA | |
Voltage - Supply | 3.3V ~ 31V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4040-24 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 23,80800 Kč | 238,08 Kč |
| 25 | 21,62240 Kč | 540,56 Kč |
| 100 | 19,20600 Kč | 1 920,60 Kč |
| 250 | 18,05584 Kč | 4 513,96 Kč |
| 500 | 17,36204 Kč | 8 681,02 Kč |
| 1 000 | 16,79116 Kč | 16 791,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,08592 Kč | 48 257,76 Kč |
| 6 000 | 15,74084 Kč | 94 445,04 Kč |
| 9 000 | 15,56793 Kč | 140 111,37 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |











