
DMN3009SFG-7 | |
|---|---|
DigiKey Part Number | DMN3009SFG-7DITR-ND - Tape & Reel (TR) DMN3009SFG-7DICT-ND - Cut Tape (CT) DMN3009SFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3009SFG-7 |
Description | MOSFET N-CH 30V 16A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 45A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3009SFG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 100 | 10,32050 Kč | 1 032,05 Kč |
| 500 | 8,01158 Kč | 4 005,79 Kč |
| 1 000 | 7,26846 Kč | 7 268,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,44366 Kč | 12 887,32 Kč |
| 4 000 | 5,93335 Kč | 23 733,40 Kč |
| 6 000 | 5,67342 Kč | 34 040,52 Kč |
| 10 000 | 5,38135 Kč | 53 813,50 Kč |
| 14 000 | 5,37549 Kč | 75 256,86 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |









