TLP241B(D4,TP5,F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 62,10000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 62,10000 Kč
Datasheet
TLP620M(GR-TP5,E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP241B(D4,TP5,F

DigiKey Part Number
264-TLP241B(D4,TP5,FTR-ND - Tape & Reel (TR)
264-TLP241B(D4,TP5,FCT-ND - Cut Tape (CT)
264-TLP241B(D4,TP5,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP241B(D4,TP5,F
Description
SSR RELAY SPST-NO 2A 0-100V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 100 V
Load Current
2 A
On-State Resistance (Max)
200 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,10000 Kč62,10 Kč
1045,17300 Kč451,73 Kč
10035,11350 Kč3 511,35 Kč
50030,69006 Kč15 345,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50028,51110 Kč42 766,65 Kč
3 00027,40507 Kč82 215,21 Kč
4 50026,83880 Kč120 774,60 Kč
7 50026,20037 Kč196 502,77 Kč
Manufacturers Standard Package
Unit Price without VAT:62,10000 Kč
Unit Price with VAT:75,14100 Kč