
TPS6281120QWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6281120QWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS6281120QWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS6281120QWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6281120QWRWYRQ1 |
Description | IC REG BUCK ADJ 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6281120QWRWYRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.8MHz ~ 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.75V | Supplier Device Package 9-VQFN-HR (3x2) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 38,16600 Kč | 381,66 Kč |
| 25 | 34,85360 Kč | 871,34 Kč |
| 100 | 31,21230 Kč | 3 121,23 Kč |
| 250 | 29,47468 Kč | 7 368,67 Kč |
| 500 | 28,68632 Kč | 14 343,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,50108 Kč | 79 503,24 Kč |
| 6 000 | 25,98025 Kč | 155 881,50 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |




