
TLP241B(D4,TP1,F | |
---|---|
DigiKey Part Number | 264-TLP241B(D4,TP1,FTR-ND - Tape & Reel (TR) 264-TLP241B(D4,TP1,FCT-ND - Cut Tape (CT) 264-TLP241B(D4,TP1,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP241B(D4,TP1,F |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,45000 Kč | 61,45 Kč |
10 | 44,70100 Kč | 447,01 Kč |
100 | 34,74650 Kč | 3 474,65 Kč |
500 | 30,36930 Kč | 15 184,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 28,21313 Kč | 42 319,69 Kč |
3 000 | 27,11865 Kč | 81 355,95 Kč |
4 500 | 26,55830 Kč | 119 512,35 Kč |
7 500 | 25,92655 Kč | 194 449,12 Kč |
Unit Price without VAT: | 61,45000 Kč |
---|---|
Unit Price with VAT: | 74,35450 Kč |