TLP620M(GR-TP5,E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP241B(TP5,F

DigiKey Part Number
264-TLP241B(TP5,FTR-ND - Tape & Reel (TR)
264-TLP241B(TP5,FCT-ND - Cut Tape (CT)
264-TLP241B(TP5,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP241B(TP5,F
Description
SSR RELAY SPST-NO 2A 0-100V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 100 V
Load Current
2 A
On-State Resistance (Max)
200 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,45000 Kč61,45 Kč
1044,70100 Kč447,01 Kč
10034,74650 Kč3 474,65 Kč
50030,36930 Kč15 184,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50028,21313 Kč42 319,69 Kč
3 00027,11865 Kč81 355,95 Kč
4 50026,55830 Kč119 512,35 Kč
7 50025,92655 Kč194 449,12 Kč
Manufacturers Standard Package
Unit Price without VAT:61,45000 Kč
Unit Price with VAT:74,35450 Kč