Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP241B(LF5,F | |
|---|---|
DigiKey Part Number | 264-TLP241B(LF5F-ND |
Manufacturer | |
Manufacturer Product Number | TLP241B(LF5,F |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,10000 Kč | 62,10 Kč |
| 10 | 45,17300 Kč | 451,73 Kč |
| 100 | 35,11350 Kč | 3 511,35 Kč |
| 500 | 30,69006 Kč | 15 345,03 Kč |
| 1 000 | 29,24919 Kč | 29 249,19 Kč |
| 2 000 | 28,02955 Kč | 56 059,10 Kč |
| 5 000 | 26,70070 Kč | 133 503,50 Kč |
| Unit Price without VAT: | 62,10000 Kč |
|---|---|
| Unit Price with VAT: | 75,14100 Kč |





