Similar



MIC5271-5.0YM5-TR | |
|---|---|
DigiKey Part Number | 576-1857-2-ND - Tape & Reel (TR) 576-1857-1-ND - Cut Tape (CT) 576-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5271-5.0YM5-TR |
Description | IC REG LINEAR -5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5271-5.0YM5-TR Models |
Category | Current - Output |
Mfr | PSRR 50dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) -16V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 0.9V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC79L05ABDR2G | onsemi | 25 940 | MC79L05ABDR2GOSCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 25 | 40,15640 Kč | 1 003,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,11656 Kč | 108 349,68 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |






