
TLV2370IDBVR | |
|---|---|
DigiKey Part Number | 296-12617-2-ND - Tape & Reel (TR) 296-12617-1-ND - Cut Tape (CT) 296-12617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2370IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2370IDBVR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1782HS6#TRMPBF | Analog Devices Inc. | 946 | 505-LT1782HS6#TRMPBFCT-ND | 144,26000 Kč | Similar |
| LT1782IS6#TRMPBF | Analog Devices Inc. | 3 398 | 505-LT1782IS6#TRMPBFCT-ND | 136,49000 Kč | Similar |
| LT1782IS6#TRPBF | Analog Devices Inc. | 4 980 | 505-LT1782IS6#TRPBFCT-ND | 136,49000 Kč | Similar |
| LT1783CS6#TRMPBF | Analog Devices Inc. | 1 773 | LT1783CS6#TRMPBFCT-ND | 112,97000 Kč | Similar |
| LT1783HS6#TRMPBF | Analog Devices Inc. | 1 500 | LT1783HS6#TRMPBFCT-ND | 144,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 24,51720 Kč | 612,93 Kč |
| 100 | 21,81480 Kč | 2 181,48 Kč |
| 250 | 20,52932 Kč | 5 132,33 Kč |
| 500 | 19,75366 Kč | 9 876,83 Kč |
| 1 000 | 19,66169 Kč | 19 661,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,32684 Kč | 54 980,52 Kč |
| 6 000 | 17,94097 Kč | 107 645,82 Kč |
| 9 000 | 17,74781 Kč | 159 730,29 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |






