


LT1782HS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1782HS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1782HS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1782HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1782HS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1782HS6#TRMPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 45µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Slew Rate 0.075V/µs | Supplier Device Package TSOT-23-6 |
Gain Bandwidth Product 225 kHz | Base Product Number |
Current - Input Bias 8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2370IDBVR | Texas Instruments | 2 883 | 296-12617-1-ND | 36,75000 Kč | Similar |
| TLV2370IDBVT | Texas Instruments | 5 428 | 296-26784-1-ND | 43,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 10 | 111,03700 Kč | 1 110,37 Kč |
| 25 | 102,73080 Kč | 2 568,27 Kč |
| 100 | 93,59650 Kč | 9 359,65 Kč |
| 250 | 90,59796 Kč | 22 649,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,61298 Kč | 43 306,49 Kč |
| 1 000 | 84,45144 Kč | 84 451,44 Kč |
| 1 500 | 83,36962 Kč | 125 054,43 Kč |
| 2 500 | 82,17055 Kč | 205 426,38 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |


