


LP38692MP-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38692MP-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38692MP-ADJ/NOPBCT-ND - Cut Tape (CT) LP38692MP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692MP-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38692MP-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-5 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,14300 Kč | 341,43 Kč |
| 25 | 31,13600 Kč | 778,40 Kč |
| 100 | 27,82650 Kč | 2 782,65 Kč |
| 250 | 26,24832 Kč | 6 562,08 Kč |
| 500 | 25,41262 Kč | 12 706,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,51265 Kč | 24 512,65 Kč |
| 2 000 | 23,86790 Kč | 47 735,80 Kč |
| 3 000 | 23,54499 Kč | 70 634,97 Kč |
| 5 000 | 23,18725 Kč | 115 936,25 Kč |
| 7 000 | 22,97814 Kč | 160 846,98 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |





