


LP38692MPX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38692MPX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LP38692MPX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LP38692MPX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692MPX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38692MPX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-5 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 26,26440 Kč | 656,61 Kč |
| 100 | 23,40020 Kč | 2 340,02 Kč |
| 250 | 22,03616 Kč | 5 509,04 Kč |
| 500 | 21,21302 Kč | 10 606,51 Kč |
| 1 000 | 21,17165 Kč | 21 171,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,97855 Kč | 39 957,10 Kč |
| 4 000 | 19,51985 Kč | 78 079,40 Kč |
| 6 000 | 19,29013 Kč | 115 740,78 Kč |
| 10 000 | 19,03567 Kč | 190 356,70 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |



