


TCR3UG50B,LF | |
|---|---|
DigiKey Part Number | TCR3UG50BLFTR-ND - Tape & Reel (TR) TCR3UG50BLFCT-ND - Cut Tape (CT) TCR3UG50BLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG50B,LF |
Description | IC REG LINEAR 5V 300MA 4-WCSP-F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSP-F (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.195V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSP-F (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,08400 Kč | 40,84 Kč |
| 25 | 3,61200 Kč | 90,30 Kč |
| 100 | 3,10490 Kč | 310,49 Kč |
| 250 | 2,86028 Kč | 715,07 Kč |
| 500 | 2,71334 Kč | 1 356,67 Kč |
| 1 000 | 2,59231 Kč | 2 592,31 Kč |
| 2 500 | 2,46436 Kč | 6 160,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,38724 Kč | 11 936,20 Kč |
| 10 000 | 2,32377 Kč | 23 237,70 Kč |
| 15 000 | 2,29198 Kč | 34 379,70 Kč |
| 25 000 | 2,25675 Kč | 56 418,75 Kč |
| 35 000 | 2,23618 Kč | 78 266,30 Kč |
| 50 000 | 2,21638 Kč | 110 819,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |











