
MAX17260BEWL+T | |
|---|---|
DigiKey Part Number | 175-MAX17260BEWL+TTR-ND - Tape & Reel (TR) 175-MAX17260BEWL+TCT-ND - Cut Tape (CT) 175-MAX17260BEWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17260BEWL+T |
Description | IC BATT MON LI-ION 1CELL 9WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-WLP (1.47x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17260BEWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.47x1.45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,42400 Kč | 594,24 Kč |
| 25 | 54,56120 Kč | 1 364,03 Kč |
| 100 | 49,21720 Kč | 4 921,72 Kč |
| 250 | 46,66932 Kč | 11 667,33 Kč |
| 500 | 46,26280 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,53548 Kč | 106 338,70 Kč |
| 5 000 | 41,73147 Kč | 208 657,35 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |



