
V100P000A-680 | |
|---|---|
DigiKey Part Number | 475-V100P000A-680TR-ND - Tape & Reel (TR) 475-V100P000A-680CT-ND - Cut Tape (CT) 475-V100P000A-680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V100P000A-680 |
Description | BIDOSVISUALIZATIONVCSV100P000A-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 680nm 5.5mW 2.4V 10mA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 680nm | |
Voltage - Input | 2.4V | |
Current Rating (Amps) | 10mA | |
Power (Watts) | 5.5mW | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 97,32600 Kč | 973,26 Kč |
| 100 | 78,25740 Kč | 7 825,74 Kč |
| 500 | 69,93132 Kč | 34 965,66 Kč |
| 1 000 | 69,08888 Kč | 69 088,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 64,93779 Kč | 129 875,58 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |











