
PLPVYL1 940A_E | |
|---|---|
DigiKey Part Number | 475-PLPVYL1940A_ETR-ND - Tape & Reel (TR) 475-PLPVYL1940A_ECT-ND - Cut Tape (CT) 475-PLPVYL1940A_EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLPVYL1 940A_E |
Description | 67000 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 940nm 11mW 1.8V ~ 2.4V 20mA 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Voltage - Input | 1.8V ~ 2.4V | |
Current Rating (Amps) | 20mA | |
Power (Watts) | 11mW | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 100 | 6,24270 Kč | 624,27 Kč |
| 500 | 5,16046 Kč | 2 580,23 Kč |
| 1 000 | 4,80413 Kč | 4 804,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,34610 Kč | 13 038,30 Kč |
| 6 000 | 4,11274 Kč | 24 676,44 Kč |
| 9 000 | 3,99310 Kč | 35 937,90 Kč |
| 15 000 | 3,85798 Kč | 57 869,70 Kč |
| 21 000 | 3,77762 Kč | 79 330,02 Kč |
| 30 000 | 3,69926 Kč | 110 977,80 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











