
RW4E045ATTCL1 | |
|---|---|
DigiKey Part Number | 846-RW4E045ATTCL1TR-ND - Tape & Reel (TR) 846-RW4E045ATTCL1CT-ND - Cut Tape (CT) 846-RW4E045ATTCL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW4E045ATTCL1 |
Description | PCH -30V -4.5A POWER MOSFET. RW4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.5A (Ta) 1.5W (Ta) Surface Mount DFN1616-7T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 485 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1616-7T | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 100 | 11,05120 Kč | 1 105,12 Kč |
| 500 | 8,57936 Kč | 4 289,68 Kč |
| 1 000 | 7,78333 Kč | 7 783,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,77248 Kč | 20 317,44 Kč |
| 6 000 | 6,26353 Kč | 37 581,18 Kč |
| 9 000 | 6,00431 Kč | 54 038,79 Kč |
| 15 000 | 5,71305 Kč | 85 695,75 Kč |
| 21 000 | 5,54061 Kč | 116 352,81 Kč |
| 30 000 | 5,38074 Kč | 161 422,20 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |




