Clamp Ipp Tvs Diode Surface Mount 6-USON (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4E001DPKR

DigiKey Part Number
296-30280-2-ND - Tape & Reel (TR)
296-30280-1-ND - Cut Tape (CT)
296-30280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E001DPKR
Description
TVS DIODE 5.5VWM 6USON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-USON (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TPD4E001DPKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
100W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,36000 Kč113,60 Kč
1007,34930 Kč734,93 Kč
5005,61444 Kč2 807,22 Kč
1 0005,05527 Kč5 055,27 Kč
2 0004,58439 Kč9 168,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,07458 Kč20 372,90 Kč
10 0003,75944 Kč37 594,40 Kč
15 0003,59889 Kč53 983,35 Kč
25 0003,41851 Kč85 462,75 Kč
35 0003,31173 Kč115 910,55 Kč
50 0003,20796 Kč160 398,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč