




D2A-2110 | |
|---|---|
DigiKey Part Number | SW832-ND |
Manufacturer | |
Manufacturer Product Number | D2A-2110 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2A-2110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 100gf | |
Release Force | 15gf | |
Operating Position | 0.295" (7.5mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,16100 Kč | 311,61 Kč |
| 25 | 28,91000 Kč | 722,75 Kč |
| 50 | 27,31000 Kč | 1 365,50 Kč |
| 100 | 25,79810 Kč | 2 579,81 Kč |
| 250 | 23,93100 Kč | 5 982,75 Kč |
| 500 | 22,60812 Kč | 11 304,06 Kč |
| 2 000 | 20,17478 Kč | 40 349,56 Kč |
| 6 000 | 18,93232 Kč | 113 593,92 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |









