
MAX40001ANT12+T | |
|---|---|
DigiKey Part Number | 175-MAX40001ANT12+TTR-ND - Tape & Reel (TR) 175-MAX40001ANT12+TCT-ND - Cut Tape (CT) 175-MAX40001ANT12+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40001ANT12+T |
Description | IC COMPARATOR 1 W/VOLT REF 6WLP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 6-WLP (1.08x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40001ANT12+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | 0.005µA | |
Current - Output (Typ) | 2mA | |
Current - Quiescent (Max) | 1.7µA | |
CMRR, PSRR (Typ) | 46dB CMRR, 60dB PSRR (Min) | |
Propagation Delay (Max) | 14µs (Typ) | |
Hysteresis | 2.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-XFBGA, WLPBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLP (1.08x0.73) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 Kč | 32,25 Kč |
| 10 | 23,51100 Kč | 235,11 Kč |
| 25 | 21,34680 Kč | 533,67 Kč |
| 100 | 18,96670 Kč | 1 896,67 Kč |
| 250 | 17,83076 Kč | 4 457,69 Kč |
| 500 | 17,14580 Kč | 8 572,90 Kč |
| 1 000 | 16,58197 Kč | 16 581,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,98666 Kč | 39 966,65 Kč |
| 5 000 | 15,62776 Kč | 78 138,80 Kč |
| 7 500 | 15,44812 Kč | 115 860,90 Kč |
| 12 500 | 15,24912 Kč | 190 614,00 Kč |
| Unit Price without VAT: | 32,25000 Kč |
|---|---|
| Unit Price with VAT: | 39,02250 Kč |





