
QPC1022TR7 | |
|---|---|
DigiKey Part Number | 2312-QPC1022TR7TR-ND - Tape & Reel (TR) 2312-QPC1022TR7CT-ND - Cut Tape (CT) 2312-QPC1022TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC1022TR7 |
Description | 5-6000 MHZ LOW DISTORTION SPDT S |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC BTS, Cellular SPDT 50Ohm 9-LGA (1.1x1.5) |
Datasheet | Datasheet |
Category | Test Frequency 6GHz |
Manufacturer Qorvo | IIP3 73dBm OIP3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type BTS, Cellular | Voltage - Supply 2.4V ~ 5.8V |
Topology Reflective | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 5MHz ~ 6GHz | Package / Case 9-XFLGA |
Isolation 29dB | Supplier Device Package 9-LGA (1.1x1.5) |
Insertion Loss 0.25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 25 | 45,14560 Kč | 1 128,64 Kč |
| 100 | 37,37640 Kč | 3 737,64 Kč |
| 250 | 31,07704 Kč | 7 769,26 Kč |
| 500 | 27,95044 Kč | 13 975,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,83532 Kč | 57 088,30 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |











