
AT86RF215-ZUR | |
|---|---|
DigiKey Part Number | AT86RF215-ZURTR-ND - Tape & Reel (TR) AT86RF215-ZURCT-ND - Cut Tape (CT) AT86RF215-ZURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT86RF215-ZUR |
Description | IC RF TXRX 802.15.4 48QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4, General ISM < 1GHz 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AT86RF215-ZUR Models |
Category | Sensitivity -123dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Current - Receiving 5mA ~ 33mA |
DigiKey Programmable Not Verified | Current - Transmitting 62mA ~ 64mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard 802.15.4, General ISM < 1GHz | Mounting Type Surface Mount |
Modulation FSK, OFDM, O-QPSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (7x7) |
Data Rate (Max) 2.4Mbps | Base Product Number |
Power - Output 16dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 147,77343 Kč | 591 093,72 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |










