



2450FB15A0050001E | |
|---|---|
DigiKey Part Number | 712-2450FB15A0050001ETR-ND - Tape & Reel (TR) 712-2450FB15A0050001ECT-ND - Cut Tape (CT) 712-2450FB15A0050001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450FB15A0050001E |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2450FB15A0050001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 10,69300 Kč | 106,93 Kč |
| 25 | 10,28080 Kč | 257,02 Kč |
| 50 | 9,97780 Kč | 498,89 Kč |
| 100 | 9,68300 Kč | 968,30 Kč |
| 250 | 9,30324 Kč | 2 325,81 Kč |
| 500 | 9,02414 Kč | 4 512,07 Kč |
| 1 000 | 8,75154 Kč | 8 751,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,22587 Kč | 32 903,48 Kč |
| 8 000 | 7,97271 Kč | 63 781,68 Kč |
| 12 000 | 7,82764 Kč | 93 931,68 Kč |
| 20 000 | 7,64800 Kč | 152 960,00 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |










