
ATX-12-F-26.000MHZ-F05-T | |
|---|---|
DigiKey Part Number | 535-ATX-12-F-26.000MHZ-F05-TTR-ND - Tape & Reel (TR) 535-ATX-12-F-26.000MHZ-F05-TCT-ND - Cut Tape (CT) 535-ATX-12-F-26.000MHZ-F05-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-12-F-26.000MHZ-F05-T |
Description | XTAL OSC TCXO 26 MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATX-12-F-26.000MHZ-F05-T Models |
Category | Voltage - Supply 1.68V ~ 3.63V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 54,53200 Kč | 545,32 Kč |
| 25 | 51,56280 Kč | 1 289,07 Kč |
| 50 | 49,42920 Kč | 2 471,46 Kč |
| 100 | 47,38410 Kč | 4 738,41 Kč |
| 250 | 44,81392 Kč | 11 203,48 Kč |
| 500 | 42,96274 Kč | 21 481,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,18989 Kč | 41 189,89 Kč |
| 2 000 | 39,49157 Kč | 78 983,14 Kč |
| 3 000 | 38,53182 Kč | 115 595,46 Kč |
| 5 000 | 37,35641 Kč | 186 782,05 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |




