
TMAG5231H1DQDMRR | |
|---|---|
DigiKey Part Number | 296-TMAG5231H1DQDMRRTR-ND - Tape & Reel (TR) 296-TMAG5231H1DQDMRRCT-ND - Cut Tape (CT) 296-TMAG5231H1DQDMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5231H1DQDMRR |
Description | LOW-POWER, LOW-VOLTAGE (1.65 V T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5231H1DQDMRR Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 3µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5mA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Features Sleep Mode |
Technology | Operating Temperature -40°C ~ 125°C (TA) |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±50mT Trip, ±23.5mT Release | Supplier Device Package 4-X2SON (1.1x1.4) |
Test Condition 25°C | Package / Case 4-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 5 | 5,13000 Kč | 25,65 Kč |
| 10 | 4,81800 Kč | 48,18 Kč |
| 25 | 4,47160 Kč | 111,79 Kč |
| 50 | 4,23360 Kč | 211,68 Kč |
| 100 | 4,01890 Kč | 401,89 Kč |
| 500 | 3,58590 Kč | 1 792,95 Kč |
| 1 000 | 3,42531 Kč | 3 425,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19826 Kč | 9 594,78 Kč |
| 6 000 | 3,07045 Kč | 18 422,70 Kč |
| 9 000 | 3,00074 Kč | 27 006,66 Kč |
| 15 000 | 2,91780 Kč | 43 767,00 Kč |
| 21 000 | 2,86600 Kč | 60 186,00 Kč |
| 30 000 | 2,81345 Kč | 84 403,50 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |



