


TAR5S18U(TE85L,F) | |
|---|---|
DigiKey Part Number | TAR5S18U(TE85LF)TR-ND - Tape & Reel (TR) TAR5S18U(TE85LF)CT-ND - Cut Tape (CT) TAR5S18U(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAR5S18U(TE85L,F) |
Description | IC REG LINEAR 1.8V 200MA UFV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UFV |
Datasheet | Datasheet |
EDA/CAD Models | TAR5S18U(TE85L,F) Models |
Category | Current - Supply (Max) 850 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SMD (5 Leads), Flat Leads |
Voltage - Input (Max) 15V | Supplier Device Package UFV |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,38100 Kč | 53,81 Kč |
| 25 | 4,78840 Kč | 119,71 Kč |
| 100 | 4,12940 Kč | 412,94 Kč |
| 250 | 3,81740 Kč | 954,35 Kč |
| 500 | 3,62844 Kč | 1 814,22 Kč |
| 1 000 | 3,47348 Kč | 3 473,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,28168 Kč | 9 845,04 Kč |
| 6 000 | 3,18783 Kč | 19 126,98 Kč |
| 9 000 | 3,14084 Kč | 28 267,56 Kč |
| 15 000 | 3,08877 Kč | 46 331,55 Kč |
| 21 000 | 3,05834 Kč | 64 225,14 Kč |
| 30 000 | 3,02908 Kč | 90 872,40 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |











