
AT34C02D-MAHM-T | |
|---|---|
DigiKey Part Number | AT34C02D-MAHM-TTR-ND - Tape & Reel (TR) AT34C02D-MAHM-TCT-ND - Cut Tape (CT) AT34C02D-MAHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT34C02D-MAHM-T |
Description | IC EEPROM 2KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT34C02D-MAHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS02-MAHM-T | Microchip Technology | 8 328 | AT24CS02-MAHM-TCT-ND | 0,29000 Kč | Similar |
| BR24T02NUX-WTR | Rohm Semiconductor | 20 383 | BR24T02NUX-WCT-ND | 0,37000 Kč | Similar |
| M34E02-FMC6TG | STMicroelectronics | 10 148 | 497-15177-1-ND | 0,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,13152 Kč | 30 657,60 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |








