


EMMC256-TY29-5B111 | |
|---|---|
DigiKey Part Number | 5625-EMMC256-TY29-5B111-ND |
Manufacturer | |
Manufacturer Product Number | EMMC256-TY29-5B111 |
Description | IC FLASH 2TBIT EMMC 153WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 2Tbit eMMC 153-FBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | EMMC256-TY29-5B111 Models |
Category | Memory Organization 256G x 8 |
Mfr | Memory Interface eMMC |
Packaging Tray | Voltage - Supply 1.8V, 3.3V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-FBGA (11.5x13) |
Technology FLASH - NAND (TLC) | Base Product Number |
Memory Size |
| Tray: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 859,76000 Kč | 7 859,76 Kč |
| 10 | 7 227,63800 Kč | 72 276,38 Kč |
| 25 | 6 985,48040 Kč | 174 637,01 Kč |
| Unit Price without VAT: | 7 859,76000 Kč |
|---|---|
| Unit Price with VAT: | 9 510,30960 Kč |





