
TN2404K-T1-GE3 | |
|---|---|
DigiKey Part Number | TN2404K-T1-GE3TR-ND - Tape & Reel (TR) TN2404K-T1-GE3CT-ND - Cut Tape (CT) TN2404K-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN2404K-T1-GE3 |
Description | MOSFET N-CH 240V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 200mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 12,08010 Kč | 1 208,01 Kč |
| 500 | 9,41256 Kč | 4 706,28 Kč |
| 1 000 | 8,55333 Kč | 8 553,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,46213 Kč | 22 386,39 Kč |
| 6 000 | 6,91282 Kč | 41 476,92 Kč |
| 9 000 | 6,63299 Kč | 59 696,91 Kč |
| 15 000 | 6,31868 Kč | 94 780,20 Kč |
| 21 000 | 6,13265 Kč | 128 785,65 Kč |
| 30 000 | 6,03693 Kč | 181 107,90 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |










