
SSM3K361R,LF | |
|---|---|
DigiKey Part Number | SSM3K361RLFTR-ND - Tape & Reel (TR) SSM3K361RLFCT-ND - Cut Tape (CT) SSM3K361RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K361R,LF |
Description | MOSFET N-CH 100V 3.5A SOT-23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta) 1.2W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K361R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 9,95700 Kč | 99,57 Kč |
| 100 | 6,42450 Kč | 642,45 Kč |
| 500 | 4,89792 Kč | 2 448,96 Kč |
| 1 000 | 4,40534 Kč | 4 405,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66593 Kč | 10 997,79 Kč |
| 6 000 | 3,35997 Kč | 20 159,82 Kč |
| 9 000 | 3,20404 Kč | 28 836,36 Kč |
| 15 000 | 3,02886 Kč | 45 432,90 Kč |
| 21 000 | 2,92510 Kč | 61 427,10 Kč |
| 30 000 | 2,89438 Kč | 86 831,40 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |











