Similar
Similar
Similar

SSM3K09FU,LF | |
|---|---|
DigiKey Part Number | SSM3K09FULFTR-ND - Tape & Reel (TR) SSM3K09FULFCT-ND - Cut Tape (CT) SSM3K09FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K09FU,LF |
Description | MOSFET N-CH 30V 400MA USM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 400mA (Ta) 150mW (Ta) Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K09FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 10V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 200MA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | USM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,73550 Kč | 373,55 Kč |
| 500 | 2,78770 Kč | 1 393,85 Kč |
| 1 000 | 2,48133 Kč | 2 481,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09140 Kč | 6 274,20 Kč |
| 6 000 | 1,89472 Kč | 11 368,32 Kč |
| 9 000 | 1,79447 Kč | 16 150,23 Kč |
| 15 000 | 1,68174 Kč | 25 226,10 Kč |
| 21 000 | 1,61498 Kč | 33 914,58 Kč |
| 30 000 | 1,55007 Kč | 46 502,10 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |












