
XC6127N27CNR-G | |
|---|---|
DigiKey Part Number | 893-XC6127N27CNR-GTR-ND - Tape & Reel (TR) 893-XC6127N27CNR-GCT-ND - Cut Tape (CT) 893-XC6127N27CNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127N27CNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,91320 Kč | 147,83 Kč |
| 100 | 5,12350 Kč | 512,35 Kč |
| 250 | 4,74640 Kč | 1 186,60 Kč |
| 500 | 4,51960 Kč | 2 259,80 Kč |
| 1 000 | 4,33294 Kč | 4 332,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,10224 Kč | 12 306,72 Kč |
| 6 000 | 3,98934 Kč | 23 936,04 Kč |
| 9 000 | 3,93274 Kč | 35 394,66 Kč |
| 15 000 | 3,87011 Kč | 58 051,65 Kč |
| 21 000 | 3,83346 Kč | 80 502,66 Kč |
| 30 000 | 3,79826 Kč | 113 947,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











