


XCL248B0K1H2-G | |
|---|---|
DigiKey Part Number | 893-XCL248B0K1H2-GTR-ND - Tape & Reel (TR) 893-XCL248B0K1H2-GCT-ND - Cut Tape (CT) 893-XCL248B0K1H2-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL248B0K1H2-G |
Description | 36V, 600MA INDUCTOR BUILT-IN STE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.8 ~ 6V 600mA 3V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3.6 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerLFDFN Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm) | |
Supplier Device Package | DFN3030-10B | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,32400 Kč | 493,24 Kč |
| 25 | 45,19600 Kč | 1 129,90 Kč |
| 100 | 40,64160 Kč | 4 064,16 Kč |
| 250 | 38,47168 Kč | 9 617,92 Kč |
| 500 | 37,84554 Kč | 18 922,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,75680 Kč | 104 270,40 Kč |
| 6 000 | 34,10600 Kč | 204 636,00 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |











