New Product
Non-Isolated PoL Module DC DC Converter 1 Output 2.8 ~ 6V 600mA 3V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 2.8 ~ 6V 600mA 3V - 36V Input
XCL105A501H2-G

XCL247B0K1H2-G

DigiKey Part Number
893-XCL247B0K1H2-GTR-ND - Tape & Reel (TR)
893-XCL247B0K1H2-GCT-ND - Cut Tape (CT)
893-XCL247B0K1H2-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL247B0K1H2-G
Description
36V, 600MA INDUCTOR BUILT-IN STE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.8 ~ 6V 600mA 3V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3.6 W
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-PowerLFDFN Module
Size / Dimension
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
Supplier Device Package
DFN3030-10B
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1047,89600 Kč478,96 Kč
2543,87760 Kč1 096,94 Kč
10039,45730 Kč3 945,73 Kč
25037,35124 Kč9 337,81 Kč
50036,08086 Kč18 040,43 Kč
1 00035,03558 Kč35 035,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,74435 Kč101 233,05 Kč
6 00033,11262 Kč198 675,72 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč